
* Images are for reference only
CPD1415B-150M
Extended
- Manufacturer
- CODACA
- MFR.Part #
- CPD1415B-150M
- JLCPCB Part #
- C17660484
- Package
- -
- Description
- 15.6mΩ 15uH 7A 9.3A AEC-Q200 ±20% - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5568
200+
$2.2173
480+
$2.1432
1000+
$2.1078