
* Images are for reference only
CPEX2022L-100MC
Extended
- Manufacturer
- CODACA
- MFR.Part #
- CPEX2022L-100MC
- JLCPCB Part #
- C17497445
- Package
- -
- Description
- 10uH 2.11mΩ 35A 44A AEC-Q200 ±20% - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0947
200+
$5.6241
500+
$5.4362
1000+
$5.3431
Welcome back, may I help you?