
* Images are for reference only
CPD3119-100M
Extended
- Manufacturer
- CODACA
- MFR.Part #
- CPD3119-100M
- JLCPCB Part #
- C17216533
- Package
- -
- Description
- 10uH 17A 5.7mΩ 61A ±20% - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1456
198+
$6.4425
504+
$6.2272
999+
$6.1211
Related Products