
* Images are for reference only
CPD1521C-220M
Extended
- Manufacturer
- CODACA
- MFR.Part #
- CPD1521C-220M
- JLCPCB Part #
- C17245374
- Package
- Plugin
- Description
- 10A 16mΩ 22uH 8A ±20% Plugin Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0371
200+
$3.2078
500+
$3.1003
1000+
$3.0473
Related Products
Welcome back, may I help you?