
* Images are for reference only
CPEX2017L-4R7MC
Extended
- Manufacturer
- CODACA
- MFR.Part #
- CPEX2017L-4R7MC
- JLCPCB Part #
- C17398434
- Package
- -
- Description
- 1.35mΩ 4.7uH 41.8A 55A AEC-Q200 ±20% - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.4516
210+
$8.5604
510+
$8.2738
990+
$8.1321