
* Images are for reference only
CNR-07D241KBTSA
Extended
- Manufacturer
- CNR
- MFR.Part #
- CNR-07D241KBTSA
- JLCPCB Part #
- C524029
- Package
- Plugin
- Description
- 1.2kA 150V 15J 200V 216V~264V 240pF@1kHz 395V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 265
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0428
100+
$0.0338
300+
$0.0294
1000+
$0.0253
5000+
$0.0227
10000+
$0.0212
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?