
* Images are for reference only
CNJMA2006WV-S-F-2X9P
Extended
- Manufacturer
- CNJM
- MFR.Part #
- CNJMA2006WV-S-F-2X9P
- JLCPCB Part #
- C2834715
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 18P 18mm 2 250V 2mm 2x8P 3A 5.3mm 6.2mm 8 PA9T Surface Mount,Vertical UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 210
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 210
In-stock Item Pricing
Qty Unit Price
1+
$0.1346
50+
$0.1072
150+
$0.0933
500+
$0.0767
2500+
$0.0684
5000+
$0.0643
Related Products
Welcome back, may I help you?