
* Images are for reference only
CNJMA2012WV-S-11P
Extended
- Manufacturer
- CNJM
- MFR.Part #
- CNJMA2012WV-S-11P
- JLCPCB Part #
- C5151226
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 11 11P 1x11P 250V 26mm 2mm 3A 5.7mm 8.8mm PA6T Surface Mount,Vertical UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 469
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 469
In-stock Item Pricing
Qty Unit Price
1+
$0.2429
10+
$0.1922
30+
$0.1704
100+
$0.1433
500+
$0.1201
1000+
$0.1128
Related Products
Welcome back, may I help you?