
* Images are for reference only
CNJMA2008WV-S-2P
Extended
- Manufacturer
- CNJM
- MFR.Part #
- CNJMA2008WV-S-2P
- JLCPCB Part #
- C2834658
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 1x2P 2 250V 2P 2mm 3A 5.1mm 8.2mm Beige LCP Surface Mount,Vertical UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0978
50+
$0.0778
150+
$0.0676
600+
$0.0561
2400+
$0.0501
4800+
$0.0471
Related Products
Welcome back, may I help you?