
* Images are for reference only
CNJMA2001WV-5P
Extended
- Manufacturer
- CNJM
- MFR.Part #
- CNJMA2001WV-5P
- JLCPCB Part #
- C5151048
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 100V 12mm 1x5P 2A 2mm 4.7mm 5 5P 6.1mm PA66 Through Hole UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 512
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0223
200+
$0.0175
1000+
$0.0138
2000+
$0.0122
10000+
$0.0108
20000+
$0.0100
Related Products
Welcome back, may I help you?