
* Images are for reference only
CNJMA2001WV-13P
Extended
- Manufacturer
- CNJM
- MFR.Part #
- CNJMA2001WV-13P
- JLCPCB Part #
- C5151056
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 100V 13 13P 1x13P 28mm 2A 2mm 4.7mm 6.1mm PA66 Through Hole UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 202
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 202
In-stock Item Pricing
Qty Unit Price
1+
$0.0542
100+
$0.0431
500+
$0.0350
1000+
$0.0308
5000+
$0.0276
10000+
$0.0258
Related Products
Welcome back, may I help you?