
* Images are for reference only
CNJMA2001WR-S-14P
Extended
- Manufacturer
- CNJM
- MFR.Part #
- CNJMA2001WR-S-14P
- JLCPCB Part #
- C2834557
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 100V 14 14P 1x14P 2A 2mm 32mm 5.5mm 6mm Beige PA9T Surface Mount, Right Angle UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 875
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 875
In-stock Item Pricing
Qty Unit Price
1+
$0.1360
50+
$0.1075
150+
$0.0932
1000+
$0.0794
2000+
$0.0708
5000+
$0.0664
Related Products
Welcome back, may I help you?