
* Images are for reference only
CNJMA1251WV-S-14P
Extended
- Manufacturer
- CNJM
- MFR.Part #
- CNJMA1251WV-S-14P
- JLCPCB Part #
- C5151201
- Package
- SMD,P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 125V 14 14P 1A 1x14P 22.75mm 4.4mm 4.7mm LCP Surface Mount,Vertical UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 344
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 344
In-stock Item Pricing
Qty Unit Price
1+
$0.1713
50+
$0.1356
150+
$0.1201
1000+
$0.0932
2000+
$0.0847
5000+
$0.0795
Related Products
Welcome back, may I help you?