
* Images are for reference only
CNJMA1251WR-S-5P
Extended
- Manufacturer
- CNJM
- MFR.Part #
- CNJMA1251WR-S-5P
- JLCPCB Part #
- C5151206
- Package
- SMD,P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 125V 1A 1x5P 3.5mm 4.4mm 5 5P Beige LCP Surface Mount, Right Angle UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1431
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1415
In-stock Item Pricing
Qty Unit Price
1+
$0.0773
50+
$0.0616
150+
$0.0539
1500+
$0.0454
3000+
$0.0407
4500+
$0.0383
Related Products
Welcome back, may I help you?