
* Images are for reference only
CNJMA1001WV-S-13P
Extended
- Manufacturer
- CNJM
- MFR.Part #
- CNJMA1001WV-S-13P
- JLCPCB Part #
- C5151172
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 13 13P 1A 1mm 1x13P 50V UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1795
50+
$0.1420
150+
$0.1259
1500+
$0.1058
3000+
$0.0970
4500+
$0.0916
Related Products
Welcome back, may I help you?