
* Images are for reference only
QG9608D
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- QG9608D
- JLCPCB Part #
- C52677908
- Package
- DIP-96,28.1x28.9mm
- Description
- -40℃~+85℃ 1.5kV 160uH 1CT:1、1CT:1 2.5GBase-Z 4 DIP-96,28.1x28.9mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 17
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$2.7693
10+
$2.3583
34+
$2.1015
102+
$1.8382
493+
$1.7178
1003+
$1.6664
Related Products
Welcome back, may I help you?