
* Images are for reference only
MHT252012SG-4R7M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- MHT252012SG-4R7M H
- JLCPCB Part #
- C49435070
- Package
- 1008
- Description
- 1.7A 160mΩ 2.2A 4.7uH ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5090
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5090
In-stock Item Pricing
Qty Unit Price
1+
$0.0418
100+
$0.0333
300+
$0.0290
3000+
$0.0259
6000+
$0.0233
9000+
$0.0221
Related Products
Welcome back, may I help you?