
* Images are for reference only
MHT252010SG-1R0M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- MHT252010SG-1R0M H
- JLCPCB Part #
- C49435047
- Package
- 1008
- Description
- 1uH 3.4A 38mΩ 4.5A ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2240
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2240
In-stock Item Pricing
Qty Unit Price
1+
$0.0401
200+
$0.0314
600+
$0.0267
3000+
$0.0238
9000+
$0.0212
21000+
$0.0199
Related Products
Welcome back, may I help you?