
* Images are for reference only
DG36001 G H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- DG36001 G H
- JLCPCB Part #
- C49363311
- Package
- DIP-36,32.5x8.3mm
- Description
- 0℃~+70℃ 1.5kV 1000 Base-T 1CT:1 350uH DIP-36,32.5x8.3mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 263
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 263
In-stock Item Pricing
Qty Unit Price
1+
$0.5447
10+
$0.4399
30+
$0.3884
105+
$0.3368
495+
$0.3046
1005+
$0.2885
Related Products
Welcome back, may I help you?