
* Images are for reference only
CC2012A-601 H-CND
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- CC2012A-601 H-CND
- JLCPCB Part #
- C48972295
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+85℃ 10MΩ 2 300mA 50V 600Ω@100MHz 880mΩ SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2665
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2624
In-stock Item Pricing
Qty Unit Price
1+
$0.0280
200+
$0.0220
600+
$0.0187
3000+
$0.0166
9000+
$0.0148
21000+
$0.0139
Related Products
Welcome back, may I help you?