
* Images are for reference only
ACM4520-142 T-CND
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- ACM4520-142 T-CND
- JLCPCB Part #
- C49297374
- Package
- SMD-4P,5x4.5mm
- Description
- -40℃~+125℃ 1.7A 10MΩ 1kΩ@100MHz、1.4kΩ@100MHz 2 50V 81mΩ SMD-4P,5x4.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 402
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.6073
10+
$0.4926
30+
$0.4345
100+
$0.3780
500+
$0.3441
1000+
$0.3263
Related Products
Welcome back, may I help you?