This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

1005A-680M H

Extended
Manufacturer
CND-tek
MFR.Part #
1005A-680M H
JLCPCB Part #
C48935804
Package
SMD,11.6x10.2mm
Description
2.4A 235mΩ 3A 68uH ±20% SMD,11.6x10.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 475

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 475

In-stock Item Pricing

Qty Unit Price
1+ $0.3192
50+ $0.2529
150+ $0.2245
500+ $0.1890
2500+ $0.1732
5000+ $0.1637

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons