
* Images are for reference only
51025-10-0100-01
Extended
- Manufacturer
- CNC Tech
- MFR.Part #
- 51025-10-0100-01
- JLCPCB Part #
- C17286899
- Package
- Plugin
- Description
- -25℃~+85℃ 1 10 10P 1x10P 2.5mm 250V 3A Brass PA66 Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4103
200+
$0.1638
500+
$0.1583
1000+
$0.1556
Welcome back, may I help you?