
3130-50-0101-00
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | CNC Tech | |
| Package | P=2mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 2mm | |
| Row Spacing | 2mm |

* Images are for reference only
3130-50-0101-00
Extended- Manufacturer
- MFR.Part #
- 3130-50-0101-00
- JLCPCB Part #
- C17557186
- Package
- P=2mm
- Description
- 2 2mm 2mm Gold P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
3130-50-0101-00
Extended- Manufacturer
- MFR.Part #
- 3130-50-0101-00
- JLCPCB Part #
- C17557186
- Package
- P=2mm
- Description
- 2 2mm 2mm Gold P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3130-50-0101-00 Specifications
3130-50-0101-00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | CNC Tech | |
| Package | P=2mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 2mm | |
| Row Spacing | 2mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3130-50-0101-00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3130-50-0101-00 Documents
3130-50-0101-00 datasheets or manufacturer documentation.
Datasheet: 3130-50-0101-00 Datasheet (PDF)
3130-50-0101-00 Schematic Symbol & PCB Footprint
The 3130-50-0101-00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.