This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

4282-1-0200-24-SP

Extended
Manufacturer
CNC Tech
MFR.Part #
4282-1-0200-24-SP
JLCPCB Part #
C17454625
Package
Plugin
Description
-40℃~+105℃ 12 2 24P 2x12P 4.2mm 600V 9A Brass PA66 Right Angle Tin UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 48

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9864
192+ $1.1920
480+ $1.1517
1008+ $1.1324
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons