
* Images are for reference only
4282-1-0200-04-SP
Extended
- Manufacturer
- CNC Tech
- MFR.Part #
- 4282-1-0200-04-SP
- JLCPCB Part #
- C17660582
- Package
- Plugin
- Description
- -40℃~+105℃ 2 2 2x2P 4.2mm 4P 600V 9A Brass PA66 Right Angle Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 248
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5769
248+
$0.2305
496+
$0.2224
992+
$0.2192
Welcome back, may I help you?