
* Images are for reference only
4282-1-0200-16-SP
Extended
- Manufacturer
- CNC Tech
- MFR.Part #
- 4282-1-0200-16-SP
- JLCPCB Part #
- C17377909
- Package
- Plugin
- Description
- -40℃~+105℃ 16P 2 2x8P 4.2mm 600V 8 9A Brass PA66 Right Angle Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6966
216+
$0.6780
504+
$0.6556
1008+
$0.6443
Welcome back, may I help you?