
* Images are for reference only
4282-1-0200-10-SP
Extended
- Manufacturer
- CNC Tech
- MFR.Part #
- 4282-1-0200-10-SP
- JLCPCB Part #
- C17306335
- Package
- Plugin
- Description
- -40℃~+105℃ 10P 2 2x5P 4.2mm 5 600V 9A Brass PA66 Right Angle Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 112
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3874
224+
$0.5540
448+
$0.5347
1008+
$0.5266
Welcome back, may I help you?