
* Images are for reference only
SWR25X-NRTC-S03-ST-BA
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SWR25X-NRTC-S03-ST-BA
- JLCPCB Part #
- C17213902
- Package
- Plugin
- Description
- -25℃~+85℃ 1 1x3P 2.54mm 250V 3 3A 3P Brass Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2087
200+
$0.0834
500+
$0.0806
1000+
$0.0792
Welcome back, may I help you?