
* Images are for reference only
4282-1-0100-08-SP
Extended
- Manufacturer
- CNC Tech
- MFR.Part #
- 4282-1-0100-08-SP
- JLCPCB Part #
- C17671608
- Package
- Plugin
- Description
- -40℃~+105℃ 2 2x4P 4 4.2mm 4.2mm 600V 8P 9A Brass PA66 Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8070
140+
$0.3222
560+
$0.3109
980+
$0.3061
Welcome back, may I help you?