This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

4282-1-0100-06-SP

Extended
Manufacturer
CNC Tech
MFR.Part #
4282-1-0100-06-SP
JLCPCB Part #
C17499608
Package
Plugin
Description
-40℃~+105℃ 2 2x3P 3 4.2mm 4.2mm 600V 6P 9A Brass PA66 Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 190

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6106
190+ $0.2436
570+ $0.2356
950+ $0.2324
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons