
* Images are for reference only
CN5815
Extended
- Manufacturer
- ShangHai Consonance Elec
- MFR.Part #
- CN5815
- JLCPCB Part #
- C840503
- Package
- SSOP-10-150mil
- Description
- -40℃~+85℃ 1 10% 330kHz 4.5V~32V 800mA Boost External PWM SSOP-10-150mil LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.3323
50+
$0.2576
150+
$0.2256
500+
$0.1856
2500+
$0.1678
4000+
$0.1571
Related Products
Welcome back, may I help you?