
* Images are for reference only
CN825Z
Extended
- Manufacturer
- ShangHai Consonance Elec
- MFR.Part #
- CN825Z
- JLCPCB Part #
- C3034870
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(Ta) 1 1.1V~6.5V 16uA 2.32V 200ms Active High、Active Low Power Supervisor Yes Yes SOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6123
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5850
In-stock Item Pricing
Qty Unit Price
1+
$0.1126
50+
$0.0895
150+
$0.0779
500+
$0.0692
3000+
$0.0623
6000+
$0.0588
Related Products
Welcome back, may I help you?