
* Images are for reference only
CN5710
Extended
- Manufacturer
- ShangHai Consonance Elec
- MFR.Part #
- CN5710
- JLCPCB Part #
- C85125
- Package
- SOT-89-5
- Description
- -40℃~+85℃ 1 1A 2.8V~6V 5% Built-in Over Current Protection、Over-Temperature Protection (OTP) PWM SOT-89-5 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 678
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 657
In-stock Item Pricing
Qty Unit Price
1+
$0.2048
50+
$0.1608
150+
$0.1420
1000+
$0.1185
2000+
$0.1080
5000+
$0.1017
Related Products
Welcome back, may I help you?