
* Images are for reference only
CN3166
Extended
- Manufacturer
- ShangHai Consonance Elec
- MFR.Part #
- CN3166
- JLCPCB Part #
- C7435233
- Package
- DFN-8
- Description
- -40℃~+85℃ 1 3uA 4.2V 4.4V~6V 950mA Charging IC Constant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Soft-start、Under-voltage lockout、Overcurrent Protection Lithium Battery Support DFN-8 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6113
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 6111
In-stock Item Pricing
Qty Unit Price
1+
$0.2874
50+
$0.2265
150+
$0.2005
500+
$0.1607
2500+
$0.1462
5000+
$0.1375
Related Products
Welcome back, may I help you?