
* Images are for reference only
CMX638Q3
Extended
- Manufacturer
- CML Microcircuits
- MFR.Part #
- CMX638Q3
- JLCPCB Part #
- C6153755
- Package
- VQFN-48(7x7)
- Description
- -40℃~+85℃ 17.5mA 3V~3.6V VQFN-48(7x7) Telecom Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991G
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.7637
208+
$25.0439
494+
$24.2059
988+
$23.7933
Related Products
Welcome back, may I help you?