
* Images are for reference only
CMF4532F-900-2P-Tms
Extended
- Manufacturer
- EMTEK
- MFR.Part #
- CMF4532F-900-2P-Tms
- JLCPCB Part #
- C252150
- Package
- SMD-4P,4.5x3.2mm
- Description
- -40℃~+125℃ 10MΩ 125V 2 2A 50V 50mΩ 90Ω@100MHz SMD-4P,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.3818
50+
$0.2997
150+
$0.2659
500+
$0.2224
2500+
$0.2030
5000+
$0.1901
Related Products
Welcome back, may I help you?