
* Images are for reference only
CM4102-SOPTA
Extended
- Manufacturer
- CIMO
- MFR.Part #
- CM4102-SOPTA
- JLCPCB Part #
- C22446831
- Package
- SOP-8
- Description
- -40℃~+125℃ 0.72V/us 1.5MHz 135dB 15mA 2 220nV/℃ 230pA 25V 300pA 40uV 680uA 8.4nV/√Hz@1kHz Built-in compensation、Reverse-phase input protection SOP-8 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 82
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$2.5275
10+
$2.1388
30+
$1.8952
100+
$1.6468
500+
$1.5339
1000+
$1.4856
Related Products
Welcome back, may I help you?