
* Images are for reference only
CM7501-MSOTA
Extended
- Manufacturer
- CIMO
- MFR.Part #
- CM7501-MSOTA
- JLCPCB Part #
- C42382209
- Package
- MSOP-8
- Description
- -40℃~+125℃ 0.5LSB 1 120uA 16 1us 2.7V~5.5V 50MHz Built-in External SPI、QSPI Voltage-Unbuffered MSOP-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8484
10+
$9.3665
30+
$8.1431
100+
$7.3853
Related Products
Welcome back, may I help you?