
* Images are for reference only
CM1124-EAC
Extended
- Manufacturer
- iCM
- MFR.Part #
- CM1124-EAC
- JLCPCB Part #
- C2693495
- Package
- XDFN-4-EP(1x1)
- Description
- -40℃~+85℃ 1 2.72V 400mA 50nA Lithium Battery Protection IC Support XDFN-4-EP(1x1) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 10000
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1927
10+
$0.1523
30+
$0.1350
100+
$0.1136
500+
$0.1040
1000+
$0.0934
Welcome back, may I help you?