


CMS60H22P
- Manufacturer
- MFR.Part #
- CMS60H22P
- JLCPCB Part #
- C22446520
- Package
- TO-220
- Description
- -55℃~+150℃ 104pF 114nC@10V 156W 2.73nF 220A 3mΩ@10V 4V@250uA 60V 7.05nF TO-220 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | iCM | |
| Package | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 7.05nF | |
| Gate Threshold Voltage (Vgs(th)) | 4V@250uA | |
| Gate Charge(Qg) | 114nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 104pF | |
| Current - Continuous Drain(Id) | 220A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 2.73nF | |
| Pd - Power Dissipation | 156W | |
| RDS(on) | 3mΩ@10V |

* Images are for reference only
CMS60H22P
Extended- Manufacturer
- MFR.Part #
- CMS60H22P
- JLCPCB Part #
- C22446520
- Package
- TO-220
- Description
- -55℃~+150℃ 104pF 114nC@10V 156W 2.73nF 220A 3mΩ@10V 4V@250uA 60V 7.05nF TO-220 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CMS60H22P
Extended- Manufacturer
- MFR.Part #
- CMS60H22P
- JLCPCB Part #
- C22446520
- Package
- TO-220
- Description
- -55℃~+150℃ 104pF 114nC@10V 156W 2.73nF 220A 3mΩ@10V 4V@250uA 60V 7.05nF TO-220 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMS60H22P Specifications
CMS60H22P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | iCM | |
| Package | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 7.05nF | |
| Gate Threshold Voltage (Vgs(th)) | 4V@250uA | |
| Gate Charge(Qg) | 114nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 104pF | |
| Current - Continuous Drain(Id) | 220A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 2.73nF | |
| Pd - Power Dissipation | 156W | |
| RDS(on) | 3mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMS60H22P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMS60H22P Schematic Symbol & PCB Footprint
The CMS60H22P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.