
* Images are for reference only
CLF10060NIT-220M-D
Extended
- Manufacturer
- TDK
- MFR.Part #
- CLF10060NIT-220M-D
- JLCPCB Part #
- C138646
- Package
- SMD,10.1x10mm
- Description
- 2.65A 2.65A 22uH 43mΩ AEC-Q200 ±20% SMD,10.1x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5913
10+
$0.4753
30+
$0.4173
100+
$0.3609
500+
$0.3255
1000+
$0.3077
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?