This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CLAMP0561P1

Extended
Manufacturer
WPMtek(Wei Pan Microelectronics)
MFR.Part #
CLAMP0561P1
JLCPCB Part #
C2688133
Package
DFN1006-2
Description
-55℃~+125℃ 1 10V 2.5pF 200nA 2A 5V 6V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6920

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 6920

In-stock Item Pricing

Qty Unit Price
1+ $0.0161
200+ $0.0127
600+ $0.0108
2000+ $0.0097
10000+ $0.0081
20000+ $0.0076

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons