
* Images are for reference only
CKST1206-22uH/M
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKST1206-22uH/M
- JLCPCB Part #
- C3002732
- Package
- SMD,13.8x12.6mm
- Description
- 22uH 39.5mΩ 5A 7.5A Molded Inductor ±20% SMD,13.8x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 23
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5113
10+
$0.4033
30+
$0.3565
100+
$0.2984
400+
$0.2662
800+
$0.2501
Related Products
Welcome back, may I help you?