
* Images are for reference only
CKCS5040-68uH/M
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKCS5040-68uH/M
- JLCPCB Part #
- C5291848
- Package
- SMD,5x5mm
- Description
- 400mΩ 68uH 800mA 900mA Magnetic Shielded Inductor ±30% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 680
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 680
In-stock Item Pricing
Qty Unit Price
1+
$0.0610
100+
$0.0486
300+
$0.0423
1500+
$0.0378
4500+
$0.0339
10500+
$0.0321
Related Products
Welcome back, may I help you?