
* Images are for reference only
CKST1005-22uH/M
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKST1005-22uH/M
- JLCPCB Part #
- C3002700
- Package
- SMD,11.6x10.1mm
- Description
- 22uH 5.5A 66mΩ 6A Molded Inductor ±20% SMD,11.6x10.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2488
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 2480
In-stock Item Pricing
Qty Unit Price
1+
$0.2364
50+
$0.1848
150+
$0.1627
800+
$0.1381
2400+
$0.1259
4800+
$0.1185
Related Products
Welcome back, may I help you?