
* Images are for reference only
CKST0603-47uH/M
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKST0603-47uH/M
- JLCPCB Part #
- C3002643
- Package
- SMD,7.3x6.6mm
- Description
- 1.7A 2A 300mΩ 47uH Molded Inductor ±20% SMD,7.3x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1328
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1292
In-stock Item Pricing
Qty Unit Price
1+
$0.1360
50+
$0.1052
150+
$0.0898
1500+
$0.0782
3000+
$0.0689
4500+
$0.0643
Related Products
Welcome back, may I help you?