
* Images are for reference only
CKCS5020-68uH/M
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKCS5020-68uH/M
- JLCPCB Part #
- C5120875
- Package
- SMD,5x5mm
- Description
- 640mA 650mA 68uH 740mΩ Magnetic Shielded Inductor ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2680
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2680
In-stock Item Pricing
Qty Unit Price
1+
$0.0664
100+
$0.0526
300+
$0.0456
3000+
$0.0403
6000+
$0.0363
9000+
$0.0342
Related Products
Welcome back, may I help you?