
* Images are for reference only
CK45-B3DD472KYVNA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CK45-B3DD472KYVNA
- JLCPCB Part #
- C342792
- Package
- Plugin,P=7.5mm
- Description
- 14mm 2kV 4.7nF 5mm 7.5mm ±10% 插件,P=7.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 857
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 843
In-stock Item Pricing
Qty Unit Price
1+
$0.1268
50+
$0.1005
150+
$0.0875
1000+
$0.0740
2000+
$0.0661
5000+
$0.0623
Related Products
Welcome back, may I help you?