
* Images are for reference only
CK1V331M-CRG10
Extended
- Manufacturer
- ROQANG
- MFR.Part #
- CK1V331M-CRG10
- JLCPCB Part #
- C22396014
- Package
- SMD,D10xL10.5mm
- Description
- -40℃~+105℃ 10.5mm 10mm 330uF 35V ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2820
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2794
In-stock Item Pricing
Qty Unit Price
1+
$0.1070
50+
$0.0859
150+
$0.0754
500+
$0.0675
2500+
$0.0613
5000+
$0.0580
Related Products
Welcome back, may I help you?